2864105 | Phoenix Contact
PHOENIX CO 2864105
Unit Price (€ / pc.)
188.9482 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Schaltverstärker | |
Suitable for | Näherungsinitiatoren | |
Width | 6.3 mm | |
Height | 93.1 mm | |
Depth | 101.2 mm |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |