2910405 | Phoenix Contact
CAB interface cable, 23 m, 2910405
Unit Price (€ / pc.)
1,871.8105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,871.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,871.8105 €
Interface cable, 2910405, Phoenix Contact
VIP-16 channel cable for use with Honeywell C300 universal I/O, 22 AWG, 23 m long.
Features
- Splitter cable for connecting two 8-channel VIP base modules to a Honeywell 16-channel IOTA board assembly
- Snap-in flanges for securing cables to the modules and the IOTA
Technical specifications
Anschluss (1) | Stecker, 18-polig | |
Anschluss (2) | Stecker, 32-polig | |
Kabellänge | 23 m | |
Produkt-Art | Schnittstellenkabel |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |