1705653 | Phoenix Contact

Feed through terminal, 1 pole, 1.5-16 mm², clamping points: 2, gray, push-in spring connection, 76 A, 1705653

Order No.: 60P3863
EAN: 4046356790840
MPN:
1705653
PWO 16-POT
Series: PWO
1705653 Phoenix Contact Terminal Blocks Image 1
1705653 Phoenix Contact Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Available in 10 days: 533 pcs.
Leadtime: 2 Weeks **
Total Price:
5.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2241 €

Terminal block, 1705653, Phoenix Contact

Panel feed-through terminal block, connection method: push-in spring connection, cable lug connection, number of positions: 1, load current: 76 A, cross section: 1.5 mm² - 16 mm², connection direction of the conductor to plug-in direction: 45 °, width: 12 mm.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Automatic panel thickness compensation enables universal use
  • Reliable seal even with low-viscosity molding compounds
Technical specifications
Version Durchführungsklemme
Pin number 1-polig
Cable cross-section 1,5-16 mm²
Number of terminals 2
Colour grau
Connection Push-in-Federanschluss
Rated current 76 A
AWG cross-section AWG 14-4
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes