1708752 | Phoenix Contact
Feed through terminal, 1 pole, 25-95 mm², clamping points: 2, gray, cable connection, 232 A, 1708752
Unit Price (€ / pc.)
26.3347 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Terminal block, 1708752, Phoenix Contact
Panel feed-through terminal block, connection method: T-LOX knee lever connection, cable lug connection, number of positions: 1, load current: 232 A, connection direction of the conductor to plug-in direction: 0 °, width: 45 mm.
Features
- Lever actuation enables time-saving and smooth connection of large conductors
- Defined contact force ensures that contact remains stable over the long term
- 90° open clamping space allows the conductor to be conveniently swiveled
- Quick, tool-free mounting on the housing wall using a fixing wedge
Technical specifications
Version | Durchführungsklemme | |
Pin number | 1-polig | |
Cable cross-section | 25-95 mm² | |
Number of terminals | 2 | |
Colour | grau | |
Connection | Kabelanschluss | |
Rated current | 232 A | |
AWG cross-section | AWG 4-3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |