1708754 | Phoenix Contact
Feed through terminal, 3 pole, 25-95 mm², clamping points: 6, gray, cable connection, 232 A, 1708754
Unit Price (€ / pc.)
75.2318 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal block, 1708754, Phoenix Contact
Panel feed-through terminal block, connection method: T-LOX knee lever connection, cable lug connection, number of positions: 3, load current: 232 A, connection direction of the conductor to plug-in direction: 0 °, width: 97 mm.
Features
- Lever actuation enables time-saving and smooth connection of large conductors
- Defined contact force ensures that contact remains stable over the long term
- 90° open clamping space allows the conductor to be conveniently swiveled
- Quick, tool-free mounting on the housing wall using a fixing wedge
Technical specifications
Connection | cable connection | |
Number of terminals | 6 | |
Version | feed through terminal | |
AWG cross-section | AWG 4-3 | |
Colour | gray | |
Cable cross-section | 25-95 mm² | |
Rated current | 232 A | |
Pin number | 3 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |