1713225 | Phoenix Contact
Feed through terminal, 1 pole, 25-95 mm², clamping points: 2, gray, screw connection, 232 A, 1713225
Unit Price (€ / pc.)
19.0281 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Terminal block, 1713225, Phoenix Contact
Panel feed-through terminal block, connection method: screw connection with tension sleeve, number of positions: 1, load current: 232 A, connection direction of the conductor to plug-in direction: 0 °, width: 25 mm. Outer terminal half with screw flange.
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Tool-free snap-in principle enables easy mounting on the device panel
- Automatic panel thickness compensation enables universal use
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Durchführungsklemme | |
AWG-Leiterquerschnitt | AWG 4-3 | |
Farbe | grau | |
Leiterquerschnitt | 25-95 mm² | |
Nennstrom | 232 A | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |