1713242 | Phoenix Contact
Feed through terminal, 1 pole, 25-95 mm², clamping points: 2, gray, screw connection, 232 A, 1713242
Unit Price (€ / pc.)
19.1709 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.17 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1709 €
10 pcs.
17.6358 €
50 pcs.
16.2316 €
100 pcs.
14.7679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 1713242, Phoenix Contact
Panel feed-through terminal block, connection method: screw connection with tension sleeve, cable lug connection, number of positions: 1, load current: 232 A, connection direction of the conductor to plug-in direction: 0 °, width: 25 mm.
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Tool-free snap-in principle enables easy mounting on the device panel
- Automatic panel thickness compensation enables universal use
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | feed through terminal | |
AWG cross-section | AWG 4-3 | |
Colour | gray | |
Cable cross-section | 25-95 mm² | |
Rated current | 232 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |