3073568 | Phoenix Contact

Feed through terminal, 1 pole, 6.0-35 mm², clamping points: 2, gray, screw connection, 101 A, 3073568

Order No.: 60P6063
EAN: 4046356344807
MPN:
3073568
UWV 25-POT
Series: UWV
3073568 Phoenix Contact Terminal Blocks Image 1
3073568 Phoenix Contact Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.9488 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
8.2348 €
50 pcs.
7.4851 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 3073568, Phoenix Contact

Panel feed-through terminal block, connection method: screw connection with tension sleeve, cable lug connection, number of positions: 1, load current: 101 A, cross section: 6 mm² - 35 mm², connection direction of the conductor to plug-in direction: - 90 °, width: 15.1 mm.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Tool-free snap-in principle enables easy mounting on the device panel
  • Automatic panel thickness compensation enables universal use
Technical specifications
Version Durchführungsklemme
Pin number 1-polig
Cable cross-section 6,0-35 mm²
Number of terminals 2
Colour grau
Connection Schraubanschluss
Rated current 101 A
AWG cross-section AWG 10-2
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes