0800734 | Phoenix Contact

Labeling sheet, 50 pieces, unlabeled, 8.2 mm for connection terminal, 0800734

Order No.: 64P2167
EAN: 4017918145156
MPN:
0800734
ZBFM 8/WH:UNBEDRUCKT
Series: ZBFM
0800734 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
8.2705 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2705 €

Flat marker sheet, 0800734, Phoenix Contact

Flat zack marker sheet, sheet, white, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, mounting type: snapped, for terminal block width: 8.2 mm, lettering field size: 5 x 8 mm, number of individual labels: 50.

Technical specifications
Accessory Type Beschriftungsbogen
Version 50-teilig, unbeschriftet, 8,2 mm
Suitable for Anschlussklemme
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No