0800886 | Phoenix Contact

End holder for connection terminal, 0800886

Order No.: 65P0132
EAN: 4017918129309
MPN:
0800886
E/NS 35 N
Series: E/NS
0800886 Phoenix Contact Terminals Accessories Image 1
0800886 Phoenix Contact Terminals Accessories Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
1.7493 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
1.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7493 €

End clamp, 0800886, Phoenix Contact

End clamp, Width: 9.5 mm, Height: 32.8 mm, Length: 48.6 mm, Color: gray

Features

  • Large-surface marking
Technical specifications
Suitable for Anschlussklemme
Accessory Type Endhalter
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes