0801406:0031 | Phoenix Contact

Marking strip, 10 pieces, 31-40, 3.5 mm for connection terminal, 0801406:0031

Order No.: 61P4284
EAN: 4046356665636
MPN:
0801406:0031
ZBF 5,LGS:FORTL.ZAHLEN 31-40
Series: ZBF
0801406:0031 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 8 pcs.
Available in 10 days: 1,430 pcs.
Leadtime: 2 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
50 pcs.
1.1305 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zack marker strip, 0801406:0031, Phoenix Contact

Zack marker strip flat, 10-section, horizontally labeled with the consecutive numbers: 31 - 40, white for terminal block width: 3.5 mm, mounting type: snapped.

Technical specifications
Accessory Type Beschriftungsstrang
Version 10-teilig, 31-40, 3,5 mm
Suitable for Anschlussklemme
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No