0803480:0011 | Phoenix Contact

Marking strip for connection terminal, 0803480:0011

Order No.: 61P4094
EAN: 4055626113937
MPN:
0803480:0011
ZB 8,3,LGS:FORTL.ZAHLEN 11-20
Series: ZB
0803480:0011 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3685 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zack marker strip, 0803480:0011, Phoenix Contact

Zack marker strip, White, Mounting type: snapped for terminal block width: 8.3 mm

Technical specifications
Suitable for Anschlussklemme
Accessory Type Beschriftungsstrang
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes