0803582:0011 | Phoenix Contact
Labeling sheet, 100 pieces, 11-20, 4.2 mm for connection terminal, 0803582:0011
Order No.: 64P2148
EAN: 4017918605155
MPN:
0803582:0011
ZBFM 4/WH,LGS:FORTL.ZAHLEN 11-20
Series: ZBFM
Unit Price (€ / pc.)
13.2804 € *
Available: 7 pcs.
Leadtime: 4 Weeks **
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
10 pcs.
12.2094 €
50 pcs.
11.1146 €
100 pcs.
10.0079 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat marker sheet, 0803582:0011, Phoenix Contact
Zack marker sheet flat, 100-section, horizontally labeled with the consecutive numbers: 11-20, 10 identically labeled strips per flat Zack marker sheet, suitable for all terminal blocks with 4.2 mm pitch, white, for terminal block width: 4.2 mm, mounting type: snapped.
Technical specifications
Accessory Type | Beschriftungsbogen | |
Version | 100-teilig, 11-20, 4,2 mm | |
Suitable for | Anschlussklemme |
Download
Logistics
Country of origin | PL |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |