0803582:0021 | Phoenix Contact

Labeling sheet, 100 pieces, 21-30, 4.2 mm for connection terminal, 0803582:0021

Order No.: 64P2147
EAN: 4017918605162
MPN:
0803582:0021
ZBFM 4/WH,LGS:FORTL.ZAHLEN 21-30
Series: ZBFM
0803582:0021 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
13.2804 € *
Available: 7 pcs.
Leadtime: 4 Weeks **
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
10 pcs.
12.2094 €
50 pcs.
11.1146 €
100 pcs.
10.0079 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat marker sheet, 0803582:0021, Phoenix Contact

Zack marker sheet flat, 100-section, horizontally labeled with the consecutive numbers: 21-30, 10 identically labeled strips per flat Zack marker sheet, suitable for all terminal blocks with 4.2 mm pitch, white, for terminal block width: 4.2 mm, mounting type: snapped.

Technical specifications
Accessory Type Beschriftungsbogen
Version 100-teilig, 21-30, 4,2 mm
Suitable for Anschlussklemme
Logistics
Country of origin PL
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No