0803582:0051 | Phoenix Contact

Labeling sheet, 100 pieces, 51-60, 4.2 mm for connection terminal, 0803582:0051

Order No.: 64P2141
EAN: 4017918605193
MPN:
0803582:0051
ZBFM 4/WH,LGS:FORTL.ZAHLEN 51-60
Series: ZBFM
0803582:0051 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
12.3046 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3046 €

Flat marker sheet, 0803582:0051, Phoenix Contact

Zack marker sheet flat, 100-section, horizontally labeled with the consecutive numbers: 51-60, 10 identically labeled strips per flat Zack marker sheet, suitable for all terminal blocks with 4.2 mm pitch, white, for terminal block width: 4.2 mm, mounting type: snapped.

Technical specifications
Accessory Type Beschriftungsbogen
Version 100-teilig, 51-60, 4,2 mm
Suitable for Anschlussklemme
Logistics
Country of origin PL
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No