0803582:0061 | Phoenix Contact
Labeling sheet, 100 pieces, 61-70, 4.2 mm for connection terminal, 0803582:0061
Order No.: 64P2140
EAN: 4017918605209
MPN:
0803582:0061
ZBFM 4/WH,LGS:FORTL.ZAHLEN 61-70
Series: ZBFM
Unit Price (€ / pc.)
12.3046 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Flat marker sheet, 0803582:0061, Phoenix Contact
Zack marker sheet flat, 100-section, horizontally labeled with the consecutive numbers: 61-70, 10 identically labeled strips per flat Zack marker sheet, suitable for all terminal blocks with 4.2 mm pitch, white, for terminal block width: 4.2 mm, mounting type: snapped.
Technical specifications
Accessory Type | Beschriftungsbogen | |
Version | 100-teilig, 61-70, 4,2 mm | |
Suitable for | Anschlussklemme |
Download
Logistics
Country of origin | PL |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |