0803595 | Phoenix Contact

Labeling sheet, 120 pieces, unlabeled, 5.2 mm for connection terminal, 0803595

Order No.: 64P2164
EAN: 4017918007553
MPN:
0803595
ZBFM 5/WH:UNBEDRUCKT
Series: ZBFM
Phoenix Contact
0803595 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Available in 10 days: 820 pcs.
Leadtime: 1 Week **
Total Price:
9.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5438 €

Flat marker sheet, 0803595, Phoenix Contact

Flat zack marker sheet, sheet, white, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, mounting type: snapped, for terminal block width: 5.2 mm, lettering field size: 5 x 4.5 mm, number of individual labels: 120.

Technical specifications
Ausführung 120-teilig, unbeschriftet, 5,2 mm
Geeignet für Anschlussklemme
Zubehörart Beschriftungsbogen
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No