0803605:0013 | Phoenix Contact
Labeling sheet, 120 pieces, 13-24, 5.2 mm for connection terminal, 0803605:0013
Order No.: 64P2136
EAN: 4017918598983
MPN:
0803605:0013
ZBFM 5/WH,LGS:FORTL.ZAHLEN 13-24
Series: ZBFM
Unit Price (€ / pc.)
13.2804 € *
Available: 7 pcs.
Available in 10 days: 130 pcs.
Leadtime: 2 Weeks **
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
10 pcs.
12.2094 €
50 pcs.
11.1146 €
100 pcs.
10.0079 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat marker sheet, 0803605:0013, Phoenix Contact
Zack marker sheet flat, 120-section, horizontally labeled with the consecutive numbers: 13-24, suitable for all terminal blocks with 5.2 mm pitch, white, for terminal block width: 5.2 mm, mounting type: snapped.
Technical specifications
Accessory Type | Beschriftungsbogen | |
Version | 120-teilig, 13-24, 5,2 mm | |
Suitable for | Anschlussklemme |
Download
Logistics
Country of origin | PL |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |