0803605:0025 | Phoenix Contact
Labeling sheet, 120 pieces, 25-36, 5.2 mm for connection terminal, 0803605:0025
Order No.: 64P2135
EAN: 4017918598990
MPN:
0803605:0025
ZBFM 5/WH,LGS:FORTL.ZAHLEN 25-36
Series: ZBFM
Unit Price (€ / pc.)
12.3046 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 2 Weeks **
Flat marker sheet, 0803605:0025, Phoenix Contact
Zack marker sheet flat, 120-section, horizontally labeled with the consecutive numbers: 25-36, suitable for all terminal blocks with 5.2 mm pitch, white, for terminal block width: 5.2 mm, mounting type: snapped.
Technical specifications
Accessory Type | Beschriftungsbogen | |
Version | 120-teilig, 25-36, 5,2 mm | |
Suitable for | Anschlussklemme |
Download
Logistics
Country of origin | PL |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |