0803605:0061 | Phoenix Contact

Labeling sheet, 120 pieces, 61-72, 5.2 mm for connection terminal, 0803605:0061

Order No.: 64P2132
EAN: 4017918599027
MPN:
0803605:0061
ZBFM 5/WH,LGS:FORTL.ZAHLEN 61-72
Series: ZBFM
0803605:0061 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
12.3046 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3046 €

Flat marker sheet, 0803605:0061, Phoenix Contact

Zack marker sheet flat, 120-section, horizontally labeled with the consecutive numbers: 61-72, suitable for all terminal blocks with 5.2 mm pitch, white, for terminal block width: 5.2 mm, mounting type: snapped.

Technical specifications
Accessory Type Beschriftungsbogen
Version 120-teilig, 61-72, 5,2 mm
Suitable for Anschlussklemme
Logistics
Country of origin PL
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No