0803618 | Phoenix Contact
Labeling sheet, 100 pieces, unlabeled, 6.2 mm for connection terminal, 0803618
Unit Price (€ / pc.)
8.2705 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 1 Week **
Flat marker sheet, 0803618, Phoenix Contact
Flat zack marker sheet, sheet, white, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, mounting type: snapped, for terminal block width: 6.2 mm, lettering field size: 5 x 5.5 mm, number of individual labels: 100.
Technical specifications
Accessory Type | Beschriftungsbogen | |
Version | 100-teilig, unbeschriftet, 6,2 mm | |
Suitable for | Anschlussklemme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |