0804109:0001 | Phoenix Contact

Marking strip for connection terminal, 0804109:0001

Order No.: 60P9902
EAN: 4017918495169
MPN:
0804109:0001
SK 3,81/2,8:FORTL.ZAHLEN 1-10
Series: SK
Phoenix Contact
0804109:0001 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Available in 10 days: 2,187 pcs.
Leadtime: 1 Week **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.8790 €
50 pcs.
4.4387 €
100 pcs.
3.9984 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marker for terminal blocks, 0804109:0001, Phoenix Contact

Marker card, Self-adhesive, Horizontally labeled with the consecutive numbers: 1-10, 10-section marker strips with 14 identical decades, White for terminal block width: 3.81 mm

Technical specifications
Suitable for connection terminal
Accessory Type marking strip
Logistics
Country of origin PL
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes