0804374:0021 | Phoenix Contact

Marking strip for connection terminal, 0804374:0021

Order No.: 60P9951
EAN: 4017918488215
MPN:
0804374:0021
SK 6,2/3,8:FORTL.ZAHLEN 21-30
Series: SK
0804374:0021 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
4.7243 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.3435 €
50 pcs.
3.9627 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marker for terminal blocks, 0804374:0021, Phoenix Contact

Marker card, Self-adhesive, Horizontally labeled with the consecutive numbers: 21-30, 10-section marker strips with 12 identical decades, White for terminal block width: 6.2 mm

Technical specifications
Suitable for Anschlussklemme
Accessory Type Beschriftungsstrang
Logistics
Country of origin PL
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes