1013290 | Phoenix Contact
Label holder for connection terminal, 1013290
Unit Price (€ / pc.)
1.0710 € *
Available in 5 Days: 5,600 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9639 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Marker carriers, 1013290, Phoenix Contact
Marker carriers, Transparent, Unlabeled, Mounting type: adhesive, Lettering field size: 30x4 mm
Features
- Powerful adhesion and optimum grip on standard device surfaces
- Self-adhesive marker carriers for marking devices and components
- These carrier materials can be assemblies with products such as UC-WMT and EMT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |