1019440 | Phoenix Contact

Shield connection clamp, 1019440

Order No.: 45F0820
EAN: 4,06E+12
MPN:
1019440
SCC 10-NS35
Series: SCC
1019440 Phoenix Contact Terminals Accessories Image 1
1019440 Phoenix Contact Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 24 pcs.
Available in 10 days: 11,147 pcs.
Leadtime: 2 Weeks **
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
8.9845 €
50 pcs.
8.1753 €
100 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield connection clamp, 1019440, Phoenix Contact

Shield connection clamp, number of positions: 1, connection method: Spring-cage connection, mounting type: NS 35/7,5, NS 35/15, color: black.

Features

  • Convenient single-handed installation
  • Shield connection clamps for cable diameters up to 20 mm
  • Modern spring technology protects against vibrations
  • Low transfer impedance due to large-surface shield connection
  • High corrosion resistance
Technical specifications
Accessory Type Schirmanschlussklemme
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes