1020178 | Phoenix Contact
Distance plate for connection terminal, 1020178
Unit Price (€ / pc.)
2.5585 € *
Available: 45 pcs.
Available in 10 days: 2,399 pcs.
Leadtime: 2 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3562 €
50 pcs.
2.1420 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer plate, 1020178, Phoenix Contact
Spacer plate, Length: 74.1 mm, Width: 2.2 mm, Height: 42.5 mm, Color: gray
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Distanzplatte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |