1029589 | Phoenix Contact

End cover for terminal block, 1029589

Order No.: 60P0420
EAN: 4055626531809
MPN:
1029589
D-PTTB 1,5/S-0,8 OG
Series: D-PTTB
1029589 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 10 days: 866 pcs.
Leadtime: 2 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 1029589, Phoenix Contact

End cover, Length: 65.4 mm, Width: 0.8 mm, Height: 34.9 mm, Color: orange

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes