1029591 | Phoenix Contact

End cover for terminal block, 1029591

Order No.: 60P0330
EAN: 4055626531717
MPN:
1029591
D-PT 1,5/S-QUATTRO-0,8 OG
Series: D-PT
1029591 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 10 days: 1,450 pcs.
Leadtime: 2 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
50 pcs.
0.5712 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 1029591, Phoenix Contact

End cover, Length: 63.2 mm, Width: 0.8 mm, Height: 24.3 mm, Color: orange

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes