1029719 | Phoenix Contact

Dummy plug for test block, 1029719

Order No.: 60P0876
EAN: 4055626530772
MPN:
1029719
FBP 10+1
Series: FBP
1029719 Phoenix Contact Terminals Accessories Image 1
1029719 Phoenix Contact Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
64.3552 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.3552 €

Dummy plug, 1029719, Phoenix Contact

Dummy plug, Color: orange, Number of positions: 11, Pitch: 8.2 mm

Technical specifications
Geeignet für Prüfblock
Zubehörart Blindstecker
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes