1030138 | Phoenix Contact

Support frame for busbar, 1030138

Order No.: 60P0003
EAN: 4055626531670
MPN:
1030138
AB-PTI 16-NLS BU
Series: AB
1030138 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 4 pcs.
Available in 10 days: 2,082 pcs.
Leadtime: 2 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5946 €
50 pcs.
1.4637 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Support bracket, 1030138, Phoenix Contact

Support bracket, Length: 81.9 mm, Width: 12.2 mm, Height: 46.8 mm, Color: blue

Technical specifications
Suitable for Sammelschiene
Accessory Type Auflagebock
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes