1037092 | Phoenix Contact

Support frame for busbar, 1037092

Order No.: 60P0010
EAN: 4055626570617
MPN:
1037092
AB-UTI 6/3
Series: AB
1037092 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 10 days: 3,136 pcs.
Leadtime: 2 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Support bracket, 1037092, Phoenix Contact

Support bracket, Bracket for busbars, set every 20 cm, Pitch: 200 mm, Length: 97.4 mm, Width: 2.2 mm, Height: 51.2 mm, Number of positions: 1, Color: blue

Technical specifications
Suitable for Sammelschiene
Accessory Type Auflagebock
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes