1050415 | Phoenix Contact
Marking strip for connection terminal, 1050415
Accessories for all connection technologies (PIT, UT, ST, QT), type FB../RB../PAI/PS../DP PS../ZB.
The accessories listed below are compatible with all connection technologies (PIT, UT, ST, QT).
Corresponding Zack marker strips, type ZB.
Blank or with imprint, strips with 10 tags made of white plastic (PA), can be separated as required, silicon- and halogen-free; wiping resistance: DIN EN 61010-1/VDE 0411-1, inflammability class: UL 94 VDC2,
Technical attributes (type, print, terminal width): ZB 5 LGS, imprint L1 / L2 / L3 / N / PE, 2 per size 5.2 mm
| Filter | Property | Value |
|---|---|---|
| Product type | marking strip | |
| Suitable for | connection terminal |
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |