1051032:0014 | Phoenix Contact

Marking strip for connection terminal, 1051032:0014

Order No.: 61P3863
EAN: 4017918512774
MPN:
1051032:0014
ZB 6,LGS:GLEICHE ZAHLEN 14
Series: ZB
Phoenix Contact
1051032:0014 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marker for terminal blocks, 1051032:0014, Phoenix Contact

Zack marker strip, 10-section, Horizontally labeled with the identical number: 14, White for terminal block width: 6.2 mm

Technical specifications
Suitable for connection terminal
Accessory Type marking strip
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes