1052413 | Phoenix Contact

Marking strip for connection terminal, 1052413

Order No.: 09H9240
EAN: 4017918016593
MPN:
1052413
ZB 8,LGS:L1-N,PE
Series: ZB
1052413 Phoenix Contact Terminals Accessories Image 1
1052413 Phoenix Contact Terminals Accessories Image 2
1052413 Phoenix Contact Terminals Accessories Image 3
1052413 Phoenix Contact Terminals Accessories Image 4
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 7 pcs.
Available in 10 days: 4,680 pcs.
Leadtime: 1 Week **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3923 €
50 pcs.
1.2614 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories for all connection technologies (PIT, UT, ST, QT), type FB../RB../PAI/PS../DP PS../ZB.

The accessories listed below are compatible with all connection technologies (PIT, UT, ST, QT).

Corresponding Zack marker strips, type ZB.

Blank or with imprint, strips with 10 tags made of white plastic (PA), can be separated as required, silicon- and halogen-free; wiping resistance: DIN EN 61010-1/VDE 0411-1, inflammability class: UL 94 VDC2,

Technical attributes (type, print, terminal width): ZB 8 LGS, imprint L1 / L2 / L3 / N / PE, 2 per size 8.2 mm

Technical specifications
Suitable for Anschlussklemme
Accessory Type Beschriftungsstrang
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes