1053412 | Phoenix Contact

Marking strip for connection terminal, 1053412

Order No.: 09H9242
EAN: 4017918016883
MPN:
1053412
ZB 10,LGS:L1-N,PE
Series: ZB
1053412 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available in 5 Days: 1,441 pcs. - if ordered today
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4518 €
50 pcs.
1.3090 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Accessories for all connection technologies (PIT, UT, ST, QT), type FB../RB../PAI/PS../DP PS../ZB.

The accessories listed below are compatible with all connection technologies (PIT, UT, ST, QT).

Corresponding Zack marker strips, type ZB.

Blank or with imprint, strips with 10 tags made of white plastic (PA), can be separated as required, silicon- and halogen-free; wiping resistance: DIN EN 61010-1/VDE 0411-1, inflammability class: UL 94 VDC2,

Technical attributes (type, print, terminal width): ZB 10 LGS, imprint L1 / L2 / L3 / N / PE, 2 per size 10.2 mm

Technical specifications
Filter Property Value
Product type marking strip
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 49119900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes