1201578 | Phoenix Contact
Rail adapter for connection terminal, 1201578
Unit Price (€ / pc.)
1.1067 € *
Available: 80 pcs.
Available in 10 days: 113,060 pcs.
Leadtime: 2 Weeks **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1067 €
50 pcs.
0.9877 €
250 pcs.
0.8449 €
1000 pcs.
0.7497 €
2500 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rail adapters, 1201578, Phoenix Contact
Rail adapters for M3 screws, Length: 42.6 mm, Width: 10 mm, Height: 19 mm, Color: gray
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Schienenadapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |