1202713 | Phoenix Contact
Rail adapter for terminal block, 1202713
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 10 days: 8,613 pcs.
Leadtime: 2 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8211 €
50 pcs.
0.7378 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rail adapters, 1202713, Phoenix Contact
Rail adapters for M5 screws, Length: 42.6 mm, Width: 10 mm, Height: 19 mm, Color: gray
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Schienenadapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |