1206560 | Phoenix Contact
End cap for connection terminal, 1206560
Unit Price (€ / pc.)
0.5117 € *
Available in 5 Days: 137,044 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap, 1206560, Phoenix Contact
DIN rail end piece for DIN rail NS 35/7.5, Width: 7 mm, Height: 9 mm, Length: 37.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cap | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |