1413052 | Phoenix Contact
End cover for terminal block, 1413052
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 10 days: 10,650 pcs.
Leadtime: 1 Week **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8211 €
50 pcs.
0.7497 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 1413052, Phoenix Contact
End cover, Length: 62 mm, Width: 5 mm, Height: 40 mm, Color: gray
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Abschlussdeckel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |