1700024 | Phoenix Contact

End cover for terminal block, 1700024

Order No.: 62P6867
EAN: 4017918022716
MPN:
1700024
D-FRONT 2,5-H-O.Z.
Series: D-FRONT
Phoenix Contact
1700024 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 10 days: 6,345 pcs.
Leadtime: 1 Week **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 1700024, Phoenix Contact

Cover required at the end of a row of terminal blocks, Color: green, Number of positions: 1

Technical specifications
Suitable for terminal block
Accessory Type end cover
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes