1920024 | Phoenix Contact

End cover for terminal block, 1920024

Order No.: 60P0651
EAN: 4017918052386
MPN:
1920024
D-UVKB 4
Series: D-UVKB
1920024 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Available in 10 days: 2,280 pcs.
Leadtime: 1 Week **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6184 €
50 pcs.
1.4756 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 1920024, Phoenix Contact

End cover, Length: 68 mm, Width: 2.2 mm, Height: 34 mm, Color: gray

Technical specifications
Suitable for terminal block
Accessory Type end cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes