1922022 | Phoenix Contact
End cover for terminal block, 1922022
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 10 days: 121 pcs.
Leadtime: 1 Week **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 1922022, Phoenix Contact
End cover, Width: 2.3 mm, Color: gray, Ambient temperature: -60 °C-105 °C
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Abschlussdeckel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |