2002022 | Phoenix Contact
End cover for terminal block, 2002022
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Available in 10 days: 2,030 pcs.
Leadtime: 2 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8683 €
50 pcs.
1.6898 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 2002022, Phoenix Contact
End cover, Length: 54 mm, Width: 2.3 mm, Height: 41.5 mm, Color: gray
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschlussdeckel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |