2716677 | Phoenix Contact

Insertion bridge for terminal block, 2716677

Order No.: 60P0719
EAN: 4017918105051
MPN:
2716677
EB 5- DIK BU
Series: EB
2716677 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9036 €
50 pcs.
2.6537 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insertion bridge, 2716677, Phoenix Contact

Insertion bridge, Pitch: 6.15 mm, Color: blue, Number of positions: 5

Technical specifications
Geeignet für Reihenklemme
Zubehörart Einlegebrücke
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes