2716693 | Phoenix Contact

Insertion bridge for terminal block, 2716693

Order No.: 60P0667
EAN: 4017918104832
MPN:
2716693
EB 2- DIK RD
Series: EB
2716693 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 10 days: 90 pcs.
Leadtime: 1 Week **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insertion bridge, 2716693, Phoenix Contact

Insertion bridge, Pitch: 6.15 mm, Color: red, Number of positions: 2

Technical specifications
Suitable for terminal block
Accessory Type insertion bridge
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes