2716761 | Phoenix Contact

Insertion bridge for terminal block, 2716761

Order No.: 60P0721
EAN: 4017918105129
MPN:
2716761
EB 5- DIK RD
Series: EB
2716761 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.7965 €
50 pcs.
2.5466 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insertion bridge, 2716761, Phoenix Contact

Insertion bridge, Pitch: 6.15 mm, Color: red, Number of positions: 5

Technical specifications
Geeignet für Reihenklemme
Zubehörart Einlegebrücke
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes