2770024 | Phoenix Contact
End cover for terminal block, 2770024
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4637 €
50 pcs.
1.3328 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 2770024, Phoenix Contact
End cover, Length: 56 mm, Width: 2.5 mm, Height: 52 mm, Color: gray
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Abschlussdeckel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |