2770558 | Phoenix Contact

End cover for terminal block, 2770558

Order No.: 60P0602
EAN: 4017918067960
MPN:
2770558
D-UKK 4
Series: D-UKK
2770558 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 10 days: 427 pcs.
Leadtime: 1 Week **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4280 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 2770558, Phoenix Contact

End cover, Length: 72 mm, Width: 1.5 mm, Height: 59 mm, Color: gray

Technical specifications
Geeignet für Reihenklemme
Zubehörart Abschlussdeckel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes