2770613 | Phoenix Contact

End cover for terminal block, 2770613

Order No.: 60P0229
EAN: 4017918067991
MPN:
2770613
DG-UKK 3-MSTB-5,08
Series: DG
2770613 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 10 days: 4,950 pcs.
Leadtime: 2 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
50 pcs.
0.9996 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 2770613, Phoenix Contact

End cover, Pitch: 5.08 mm, Width: 2.2 mm, Number of positions: 1, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes