2770639 | Phoenix Contact

Fixed bridge for connection terminal, 2770639

Order No.: 60P0998
EAN: 4017918068011
MPN:
2770639
FBRNI 10-5 N
Series: FBRNI
2770639 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
9.1630 € *
Available: 10 pcs.
Available in 10 days: 7,986 pcs.
Leadtime: 1 Week **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.4252 €
50 pcs.
7.6755 €
100 pcs.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixed bridge, 2770639, Phoenix Contact

Fixed bridge, Pitch: 5.2 mm, Color: silver, Number of positions: 10

Technical specifications
Geeignet für Anschlussklemme
Zubehörart Feste Brücke
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes